
BVRA0805-20PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0805-20PFRTR-ND - Tape & Reel (TR) 118-BVRA0805-20PFRCT-ND - Cut Tape (CT) 118-BVRA0805-20PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0805-20PFR |
Description | VARISTOR 34V 100A 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 34 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 34 V | |
Varistor Voltage (Max) | 38 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.82300 | RM8.23 |
| 25 | RM0.72960 | RM18.24 |
| 100 | RM0.62690 | RM62.69 |
| 250 | RM0.57776 | RM144.44 |
| 500 | RM0.54806 | RM274.03 |
| 1,000 | RM0.52367 | RM523.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.48703 | RM1,948.12 |
| 8,000 | RM0.47342 | RM3,787.36 |
| 12,000 | RM0.46660 | RM5,599.20 |
| 20,000 | RM0.45905 | RM9,181.00 |
| 28,000 | RM0.45464 | RM12,729.92 |
| 40,000 | RM0.45039 | RM18,015.60 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

