10k Ohm ±2% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4820P-2-103LF

DigiKey Part Number
4820P-2-103LFTR-ND - Tape & Reel (TR)
4820P-2-103LFCT-ND - Cut Tape (CT)
4820P-2-103LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4820P-2-103LF
Description
RES ARRAY 19 RES 10K OHM 20SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4820P-2-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
19
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
20
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.220", 5.59mm Width)
Supplier Device Package
20-SOM
Size / Dimension
0.540" L x 0.220" W (13.72mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.18000RM9.18
10RM6.10300RM61.03
25RM5.26840RM131.71
50RM4.74540RM237.27
100RM4.30010RM430.01
250RM3.81204RM953.01
500RM3.50684RM1,753.42
1,000RM3.24747RM3,247.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.02714RM6,054.28
4,000RM2.84003RM11,360.12
6,000RM2.74394RM16,463.64
10,000RM2.63529RM26,352.90
14,000RM2.60040RM36,405.60
Manufacturers Standard Package
Unit Price without VAT:RM9.18000
Unit Price with VAT:RM10.09800