470k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-474J4LF

DigiKey Part Number
CAT16-474J4LFTR-ND - Tape & Reel (TR)
CAT16-474J4LFCT-ND - Cut Tape (CT)
CAT16-474J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-474J4LF
Description
RES ARRAY 4 RES 470K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-474J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
470k
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,415
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13000RM1.30
25RM0.10880RM2.72
50RM0.09460RM4.73
100RM0.08310RM8.31
250RM0.07044RM17.61
500RM0.06248RM31.24
1,000RM0.05563RM55.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04345RM217.25
10,000RM0.03946RM394.60
15,000RM0.03740RM561.00
25,000RM0.03508RM877.00
35,000RM0.03369RM1,179.15
50,000RM0.03234RM1,617.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900