
CAT16-PT4F4LF | |
|---|---|
DigiKey Part Number | 118-CAT16-PT4F4LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT16-PT4F4LF |
Description | RES ARRAY 4 RES 100 OHM 2506 |
Customer Reference | |
Detailed Description | 100 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-PT4F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |

