
CAT16A-101J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16A-101J4LFTR-ND - Tape & Reel (TR) 118-CAT16A-101J4LFCT-ND - Cut Tape (CT) 118-CAT16A-101J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16A-101J4LF |
Description | RES ARR 4 RES 100 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 100 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Number of Resistors 4 | Height - Seated (Max) 0.026" (0.65mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083101JP | CTS Resistor Products | 76,674 | 60-742C083101JPCT-ND | RM0.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.27300 | RM2.73 |
| 25 | RM0.22920 | RM5.73 |
| 50 | RM0.20060 | RM10.03 |
| 100 | RM0.17740 | RM17.74 |
| 250 | RM0.15120 | RM37.80 |
| 500 | RM0.13478 | RM67.39 |
| 1,000 | RM0.12087 | RM120.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09603 | RM480.15 |
| 10,000 | RM0.08790 | RM879.00 |
| 15,000 | RM0.08372 | RM1,255.80 |
| 25,000 | RM0.07900 | RM1,975.00 |
| 35,000 | RM0.07618 | RM2,666.30 |
| 50,000 | RM0.07343 | RM3,671.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

