
CAY16-122J4LF | |
|---|---|
DigiKey Part Number | CAY16-122J4LFTR-ND - Tape & Reel (TR) CAY16-122J4LFCT-ND - Cut Tape (CT) CAY16-122J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-122J4LF |
Description | RES ARRAY 4 RES 1.2K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-122J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 1.2k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 25 | RM0.11680 | RM2.92 |
| 50 | RM0.10240 | RM5.12 |
| 100 | RM0.09020 | RM9.02 |
| 250 | RM0.07628 | RM19.07 |
| 500 | RM0.06768 | RM33.84 |
| 1,000 | RM0.06032 | RM60.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04719 | RM235.95 |
| 10,000 | RM0.04288 | RM428.80 |
| 15,000 | RM0.04067 | RM610.05 |
| 25,000 | RM0.03817 | RM954.25 |
| 35,000 | RM0.03668 | RM1,283.80 |
| 50,000 | RM0.03522 | RM1,761.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



