
CC453232-100KL | |
|---|---|
DigiKey Part Number | CC453232-100KLTR-ND - Tape & Reel (TR) CC453232-100KLCT-ND - Cut Tape (CT) CC453232-100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-100KL |
Description | FIXED IND 10UH 550MA 500 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 550 mA 500mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.92200 | RM9.22 |
| 100 | RM0.75770 | RM75.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.66074 | RM330.37 |
| 1,000 | RM0.62295 | RM622.95 |
| 1,500 | RM0.60187 | RM902.81 |
| 2,500 | RM0.57636 | RM1,440.90 |
| 3,500 | RM0.56014 | RM1,960.49 |
| 5,000 | RM0.54348 | RM2,717.40 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

