Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-DFN (3.5x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-MMBL110S-H

DigiKey Part Number
118-CD-MMBL110S-HTR-ND - Tape & Reel (TR)
118-CD-MMBL110S-HCT-ND - Cut Tape (CT)
118-CD-MMBL110S-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-MMBL110S-H
Description
BRIDGE RECT 1PHASE 1KV 1A 4DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-DFN (3.5x3.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Bourns Inc.
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-LDFN Exposed Pad
Technology
Standard
Supplier Device Package
4-DFN (3.5x3.8)
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,929
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.24000RM3.24
10RM2.01800RM20.18
100RM1.30190RM130.19
500RM0.99264RM496.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400RM0.85021RM1,190.29
2,800RM0.77290RM2,164.12
4,200RM0.73350RM3,080.70
7,000RM0.68922RM4,824.54
9,800RM0.66298RM6,497.20
14,000RM0.63749RM8,924.86
Manufacturers Standard Package
Unit Price without VAT:RM3.24000
Unit Price with VAT:RM3.56400