CD214A-B140LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: RM0.28258
Datasheet

Direct


Diodes Incorporated
In Stock: 180,875
Unit Price: RM0.83000
Datasheet

Similar


Comchip Technology
In Stock: 274,712
Unit Price: RM1.26000
Datasheet

Similar


Comchip Technology
In Stock: 301,904
Unit Price: RM3.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,559
Unit Price: RM2.32000

Similar


Rohm Semiconductor
In Stock: 4,124
Unit Price: RM1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 817
Unit Price: RM2.13000
Datasheet

Similar


STMicroelectronics
In Stock: 10,115
Unit Price: RM1.38000
Datasheet
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-B140LF

DigiKey Part Number
CD214A-B140LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-B140LF
Description
DIODE SCHOTTKY 40V 1A DO214AC
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-B140LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable