CD214A-T43CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 11,337
Unit Price: RM2.13000
Datasheet

Direct


Littelfuse Inc.
In Stock: 33,538
Unit Price: RM1.42000
Datasheet

Similar


STMicroelectronics
In Stock: 3,481
Unit Price: RM2.32000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,775
Unit Price: RM1.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 21,106
Unit Price: RM1.30000
Datasheet
69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T43CALF

DigiKey Part Number
CD214A-T43CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T43CALF
Description
TVS DIODE 43VWM 69.4VC DO214AC
Customer Reference
Detailed Description
69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T43CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
5.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes