CD214C-T100CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 12,240
Unit Price: RM1.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,764
Unit Price: RM8.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.39014
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM2.89164
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,141
Unit Price: RM2.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,486
Unit Price: RM0.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,481
Unit Price: RM2.13000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.39525
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.39074
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,580
Unit Price: RM3.19000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19,275
Unit Price: RM4.93000
Datasheet
Image for CD214C-T100CALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T100CALF

DigiKey Part Number
CD214C-T100CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T100CALF
Description
TVS DIODE 100VWM 162VC SMC
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T100CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes