CD214L-T30CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,162
Unit Price: RM4.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 39,056
Unit Price: RM7.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 243
Unit Price: RM7.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 41,615
Unit Price: RM1.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,029
Unit Price: RM2.52000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,862
Unit Price: RM1.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 24,326
Unit Price: RM4.85000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,109
Unit Price: RM5.87000
Datasheet
Image for CD214L-T30CALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T30CALF

DigiKey Part Number
CD214L-T30CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T30CALF
Description
TVS DIODE 30VWM 48.4VC SMC
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T30CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes