
CDNBS08-SRDA3.3-4 | |
|---|---|
DigiKey Part Number | CDNBS08-SRDA3.3-4TR-ND - Tape & Reel (TR) CDNBS08-SRDA3.3-4CT-ND - Cut Tape (CT) CDNBS08-SRDA3.3-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDNBS08-SRDA3.3-4 |
Description | TVS DIODE 3.3VWM 10.9VC 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.9V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-SRDA3.3-4 Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 43A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRDA3.3-4BTG | Littelfuse Inc. | 16,094 | F6280CT-ND | RM6.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.03000 | RM11.03 |
| 10 | RM7.10800 | RM71.08 |
| 100 | RM4.87180 | RM487.18 |
| 500 | RM3.91462 | RM1,957.31 |
| 1,000 | RM3.61692 | RM3,616.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.27409 | RM8,185.23 |
| 5,000 | RM3.06850 | RM15,342.50 |
| 7,500 | RM2.96384 | RM22,228.80 |
| 12,500 | RM2.95500 | RM36,937.50 |
| Unit Price without VAT: | RM11.03000 |
|---|---|
| Unit Price with VAT: | RM12.13300 |




