
CDSOT23-T03C | |
|---|---|
DigiKey Part Number | CDSOT23-T03CTR-ND - Tape & Reel (TR) CDSOT23-T03CCT-ND - Cut Tape (CT) CDSOT23-T03CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T03C |
Description | TVS DIODE 3.3VWM 10.9VC SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.9V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T03C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 10.9V | |
Current - Peak Pulse (10/1000µs) | 43A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 300pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.82800 | RM18.28 |
| 100 | RM1.22730 | RM122.73 |
| 500 | RM0.93638 | RM468.19 |
| 1,000 | RM0.84257 | RM842.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.57524 | RM1,725.72 |
| 6,000 | RM0.56342 | RM3,380.52 |
| 9,000 | RM0.55653 | RM5,008.77 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |










