
CE201210-R27J | |
|---|---|
DigiKey Part Number | 118-CE201210-R27JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CE201210-R27J |
Description | FIXED IND 270NH 300MA 1.3 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 300 mA 1.3Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-R27J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 20 @ 100MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26042 | RM1,041.68 |
| 8,000 | RM0.24555 | RM1,964.40 |
| 12,000 | RM0.23725 | RM2,847.00 |
| 20,000 | RM0.22721 | RM4,544.20 |
| 28,000 | RM0.22083 | RM6,183.24 |
| 40,000 | RM0.21427 | RM8,570.80 |
| Unit Price without VAT: | RM0.26042 |
|---|---|
| Unit Price with VAT: | RM0.28646 |

