
CG0201MLU-12H | |
|---|---|
DigiKey Part Number | 118-CG0201MLU-12HTR-ND - Tape & Reel (TR) 118-CG0201MLU-12HCT-ND - Cut Tape (CT) 118-CG0201MLU-12HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0201MLU-12H |
Description | POLYMER ESD PROTECTOR 12V 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | CG0201MLU-12H Models |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Series | Capacitance @ Frequency 0.05pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 12V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.67500 | RM6.75 |
| 25 | RM0.59720 | RM14.93 |
| 100 | RM0.51070 | RM51.07 |
| 250 | RM0.46956 | RM117.39 |
| 500 | RM0.44470 | RM222.35 |
| 1,000 | RM0.42419 | RM424.19 |
| 2,500 | RM0.40257 | RM1,006.42 |
| 5,000 | RM0.38953 | RM1,947.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.37344 | RM5,601.60 |
| 30,000 | RM0.36556 | RM10,966.80 |
| 45,000 | RM0.36162 | RM16,272.90 |
| 75,000 | RM0.35725 | RM26,793.75 |
| 105,000 | RM0.35469 | RM37,242.45 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |



