
CHP0603QJW-220ELF | |
|---|---|
DigiKey Part Number | 118-CHP0603QJW-220ELFTR-ND - Tape & Reel (TR) 118-CHP0603QJW-220ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CHP0603QJW-220ELF |
Description | RES CHIP 0603 22R 5% 1/3W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.57500 | RM5.75 |
| 25 | RM0.46320 | RM11.58 |
| 50 | RM0.39880 | RM19.94 |
| 100 | RM0.34830 | RM34.83 |
| 250 | RM0.29740 | RM74.35 |
| 500 | RM0.26800 | RM134.00 |
| 1,000 | RM0.24467 | RM244.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20736 | RM1,036.80 |
| 10,000 | RM0.19649 | RM1,964.90 |
| 15,000 | RM0.19119 | RM2,867.85 |
| 25,000 | RM0.18545 | RM4,636.25 |
| 35,000 | RM0.18216 | RM6,375.60 |
| 50,000 | RM0.17905 | RM8,952.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

