1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP1206QFW-1R00ELF

DigiKey Part Number
118-CHP1206QFW-1R00ELFTR-ND - Tape & Reel (TR)
118-CHP1206QFW-1R00ELFCT-ND - Cut Tape (CT)
118-CHP1206QFW-1R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHP1206QFW-1R00ELF
Description
RES CHIP 1206 1R 1% 3/4W TC200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,053
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM0.98900RM9.89
25RM0.81800RM20.45
50RM0.72020RM36.01
100RM0.64220RM64.22
250RM0.56388RM140.97
500RM0.51858RM259.29
1,000RM0.48257RM482.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.42489RM2,124.45
10,000RM0.40806RM4,080.60
15,000RM0.39985RM5,997.75
25,000RM0.39096RM9,774.00
35,000RM0.38586RM13,505.10
50,000RM0.38104RM19,052.00
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700