
CHP1206QFW-1R00ELF | |
|---|---|
DigiKey Part Number | 118-CHP1206QFW-1R00ELFTR-ND - Tape & Reel (TR) 118-CHP1206QFW-1R00ELFCT-ND - Cut Tape (CT) 118-CHP1206QFW-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP1206QFW-1R00ELF |
Description | RES CHIP 1206 1R 1% 3/4W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM0.98900 | RM9.89 |
| 25 | RM0.81800 | RM20.45 |
| 50 | RM0.72020 | RM36.01 |
| 100 | RM0.64220 | RM64.22 |
| 250 | RM0.56388 | RM140.97 |
| 500 | RM0.51858 | RM259.29 |
| 1,000 | RM0.48257 | RM482.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.42489 | RM2,124.45 |
| 10,000 | RM0.40806 | RM4,080.60 |
| 15,000 | RM0.39985 | RM5,997.75 |
| 25,000 | RM0.39096 | RM9,774.00 |
| 35,000 | RM0.38586 | RM13,505.10 |
| 50,000 | RM0.38104 | RM19,052.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

