
CHP1206QFW-2R20ELF | |
|---|---|
DigiKey Part Number | 118-CHP1206QFW-2R20ELFTR-ND - Tape & Reel (TR) 118-CHP1206QFW-2R20ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CHP1206QFW-2R20ELF |
Description | RES CHIP 1206 2R2 1% 3/4W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.14300 | RM11.43 |
| 25 | RM0.97080 | RM24.27 |
| 50 | RM0.77540 | RM38.77 |
| 100 | RM0.63360 | RM63.36 |
| 250 | RM0.57856 | RM144.64 |
| 500 | RM0.45522 | RM227.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.41086 | RM2,054.30 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

