
CHP1206QJW-4R7ELF | |
|---|---|
DigiKey Part Number | 118-CHP1206QJW-4R7ELFTR-ND - Tape & Reel (TR) 118-CHP1206QJW-4R7ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CHP1206QJW-4R7ELF |
Description | RES CHIP 1206 4R7 5% 3/4W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.89000 | RM8.90 |
| 25 | RM0.73600 | RM18.40 |
| 50 | RM0.64700 | RM32.35 |
| 100 | RM0.57600 | RM57.60 |
| 250 | RM0.50448 | RM126.12 |
| 500 | RM0.46326 | RM231.63 |
| 1,000 | RM0.43048 | RM430.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.38444 | RM1,922.20 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

