4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP1206QJW-4R7ELF

DigiKey Part Number
118-CHP1206QJW-4R7ELFTR-ND - Tape & Reel (TR)
118-CHP1206QJW-4R7ELFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CHP1206QJW-4R7ELF
Description
RES CHIP 1206 4R7 5% 3/4W TC200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,921
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.89000RM8.90
25RM0.73600RM18.40
50RM0.64700RM32.35
100RM0.57600RM57.60
250RM0.50448RM126.12
500RM0.46326RM231.63
1,000RM0.43048RM430.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.38444RM1,922.20
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800