160 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0603-FX-1603EST

DigiKey Part Number
118-CHV0603-FX-1603ESTTR-ND - Tape & Reel (TR)
118-CHV0603-FX-1603ESTCT-ND - Cut Tape (CT)
118-CHV0603-FX-1603ESTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0603-FX-1603EST
Description
RESHV ST 0603 160K 1% 0.1W TCR10
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
160 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.70100RM7.01
25RM0.57200RM14.30
50RM0.49640RM24.82
100RM0.43690RM43.69
250RM0.37696RM94.24
500RM0.34230RM171.15
1,000RM0.31488RM314.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.27093RM1,354.65
10,000RM0.25811RM2,581.10
15,000RM0.25187RM3,778.05
25,000RM0.24509RM6,127.25
35,000RM0.24121RM8,442.35
50,000RM0.23754RM11,877.00
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000