
CHV0603-FX-1603EST | |
|---|---|
DigiKey Part Number | 118-CHV0603-FX-1603ESTTR-ND - Tape & Reel (TR) 118-CHV0603-FX-1603ESTCT-ND - Cut Tape (CT) 118-CHV0603-FX-1603ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603-FX-1603EST |
Description | RESHV ST 0603 160K 1% 0.1W TCR10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.70100 | RM7.01 |
| 25 | RM0.57200 | RM14.30 |
| 50 | RM0.49640 | RM24.82 |
| 100 | RM0.43690 | RM43.69 |
| 250 | RM0.37696 | RM94.24 |
| 500 | RM0.34230 | RM171.15 |
| 1,000 | RM0.31488 | RM314.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27093 | RM1,354.65 |
| 10,000 | RM0.25811 | RM2,581.10 |
| 15,000 | RM0.25187 | RM3,778.05 |
| 25,000 | RM0.24509 | RM6,127.25 |
| 35,000 | RM0.24121 | RM8,442.35 |
| 50,000 | RM0.23754 | RM11,877.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

