1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805-FX-1004EST

DigiKey Part Number
118-CHV0805-FX-1004ESTTR-ND - Tape & Reel (TR)
118-CHV0805-FX-1004ESTCT-ND - Cut Tape (CT)
118-CHV0805-FX-1004ESTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805-FX-1004EST
Description
RESHV ST 0805 1M 1% 0.125W TCR10
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV0805-FX-1004EST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,248
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.51600RM5.16
25RM0.41280RM10.32
50RM0.35380RM17.69
100RM0.30730RM30.73
250RM0.26068RM65.17
500RM0.23388RM116.94
1,000RM0.21256RM212.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.17856RM892.80
10,000RM0.16865RM1,686.50
15,000RM0.16382RM2,457.30
25,000RM0.15859RM3,964.75
35,000RM0.15559RM5,445.65
50,000RM0.15275RM7,637.50
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900