750 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805-FX-7503ELF

DigiKey Part Number
CHV0805-FX-7503ELFTR-ND - Tape & Reel (TR)
CHV0805-FX-7503ELFCT-ND - Cut Tape (CT)
CHV0805-FX-7503ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805-FX-7503ELF
Description
RES SMD 750K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV0805-FX-7503ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.17909RM1,790.90
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.63000RM6.30
25RM0.51080RM12.77
50RM0.44200RM22.10
100RM0.38850RM38.85
250RM0.33444RM83.61
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.83900RM8.39
50RM0.57600RM28.80
100RM0.49570RM49.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800