3.3 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206-FX-3304ELF

DigiKey Part Number
CHV1206-FX-3304ELFTR-ND - Tape & Reel (TR)
CHV1206-FX-3304ELFCT-ND - Cut Tape (CT)
CHV1206-FX-3304ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206-FX-3304ELF
Description
RES SMD 3.3M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV1206-FX-3304ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,781
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.51200RM5.12
25RM0.40800RM10.20
50RM0.35060RM17.53
100RM0.30460RM30.46
250RM0.25816RM64.54
500RM0.23152RM115.76
1,000RM0.21040RM210.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.17663RM883.15
10,000RM0.16678RM1,667.80
15,000RM0.16199RM2,429.85
25,000RM0.15679RM3,919.75
35,000RM0.15381RM5,383.35
50,000RM0.15100RM7,550.00
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900