
CHV1206-JW-105ELF | |
|---|---|
DigiKey Part Number | CHV1206-JW-105ELFTR-ND - Tape & Reel (TR) CHV1206-JW-105ELFCT-ND - Cut Tape (CT) CHV1206-JW-105ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-JW-105ELF |
Description | RES SMD 1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-JW-105ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.42600 | RM4.26 |
| 25 | RM0.33720 | RM8.43 |
| 50 | RM0.28600 | RM14.30 |
| 100 | RM0.24700 | RM24.70 |
| 250 | RM0.20724 | RM51.81 |
| 500 | RM0.18448 | RM92.24 |
| 1,000 | RM0.16639 | RM166.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13751 | RM687.55 |
| 10,000 | RM0.12909 | RM1,290.90 |
| 15,000 | RM0.12499 | RM1,874.85 |
| 25,000 | RM0.12055 | RM3,013.75 |
| 35,000 | RM0.11801 | RM4,130.35 |
| 50,000 | RM0.11560 | RM5,780.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

