
CHV1206-JW-105EST | |
|---|---|
DigiKey Part Number | 118-CHV1206-JW-105ESTTR-ND - Tape & Reel (TR) 118-CHV1206-JW-105ESTCT-ND - Cut Tape (CT) 118-CHV1206-JW-105ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-JW-105EST |
Description | RESHV ST 1206 1M 5% 0.25W TCR200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.38600 | RM3.86 |
| 25 | RM0.30560 | RM7.64 |
| 50 | RM0.25920 | RM12.96 |
| 100 | RM0.22300 | RM22.30 |
| 250 | RM0.18612 | RM46.53 |
| 500 | RM0.16500 | RM82.50 |
| 1,000 | RM0.14830 | RM148.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12156 | RM607.80 |
| 10,000 | RM0.11378 | RM1,137.80 |
| 15,000 | RM0.10999 | RM1,649.85 |
| 25,000 | RM0.10589 | RM2,647.25 |
| 35,000 | RM0.10353 | RM3,623.55 |
| 50,000 | RM0.10131 | RM5,065.50 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

