Direct
Similar
Similar
Similar
Similar

CHV2512-JW-685ELF | |
|---|---|
DigiKey Part Number | CHV2512-JW-685ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV2512-JW-685ELF |
Description | RES SMD 6.8M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2512-JW-685ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.89209 | RM3,568.36 |
| Unit Price without VAT: | RM0.89209 |
|---|---|
| Unit Price with VAT: | RM0.98130 |





