
CI160808-39NJ | |
|---|---|
DigiKey Part Number | CI160808-39NJTR-ND - Tape & Reel (TR) CI160808-39NJCT-ND - Cut Tape (CT) CI160808-39NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-39NJ |
Description | FIXED IND 39NH 300MA 700 MOHM |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-39NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20900 | RM2.09 |
| 100 | RM0.17220 | RM17.22 |
| 1,000 | RM0.14145 | RM141.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12574 | RM502.96 |
| 8,000 | RM0.11855 | RM948.40 |
| 12,000 | RM0.11454 | RM1,374.48 |
| 20,000 | RM0.10969 | RM2,193.80 |
| 28,000 | RM0.10660 | RM2,984.80 |
| 40,000 | RM0.10343 | RM4,137.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

