Similar

CM322522-151KL | |
|---|---|
DigiKey Part Number | 118-CM322522-151KLTR-ND - Tape & Reel (TR) 118-CM322522-151KLCT-ND - Cut Tape (CT) 118-CM322522-151KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-151KL |
Description | FIXED IND 150UH 50MA 15 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 50 mA 15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-151KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.82700 | RM8.27 |
| 100 | RM0.68040 | RM68.04 |
| 1,000 | RM0.55944 | RM559.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.52749 | RM1,054.98 |
| 4,000 | RM0.49738 | RM1,989.52 |
| 6,000 | RM0.48058 | RM2,883.48 |
| 10,000 | RM0.46024 | RM4,602.40 |
| 14,000 | RM0.44732 | RM6,262.48 |
| 20,000 | RM0.43404 | RM8,680.80 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |



