CM322522-1R8JL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: RM0.49893
Datasheet
1.8 µH Unshielded Drum Core, Wirewound Inductor 200 mA 820mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-1R8JL

DigiKey Part Number
CM322522-1R8JL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM322522-1R8JL
Description
FIXED IND 1.8UH 200MA 820 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 200 mA 820mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-1R8JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
820mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
85MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.46024RM4,602.40
Unit Price without VAT:RM0.46024
Unit Price with VAT:RM0.50626