47 µH Unshielded Drum Core, Wirewound Inductor 75 mA 7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-470JL

DigiKey Part Number
118-CM322522-470JLTR-ND - Tape & Reel (TR)
118-CM322522-470JLCT-ND - Cut Tape (CT)
118-CM322522-470JLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM322522-470JL
Description
FIXED IND 47UH 75MA 7 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 75 mA 7Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-470JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,281
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.82700RM8.27
100RM0.68040RM68.04
1,000RM0.55944RM559.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.52749RM1,054.98
4,000RM0.49738RM1,989.52
6,000RM0.48058RM2,883.48
10,000RM0.46024RM4,602.40
14,000RM0.44732RM6,262.48
20,000RM0.43404RM8,680.80
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200