1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-105RLF

DigiKey Part Number
118-3296W-1-105RLFTR-ND - Tape & Reel (TR)
118-3296W-1-105RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3296W-1-105RLF
Description
TRIMMER 1M OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM12.88000RM12.88
10RM10.85900RM108.59
25RM10.13040RM253.26
50RM9.60960RM480.48
100RM9.11320RM911.32
250RM8.49352RM2,123.38
500RM8.05132RM4,025.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.63087RM7,630.87
Manufacturers Standard Package
Unit Price without VAT:RM12.88000
Unit Price with VAT:RM14.16800