270 nH Unshielded Drum Core, Wirewound Inductor 345 mA 320mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-R27KL

DigiKey Part Number
CM322522-R27KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM322522-R27KL
Description
FIXED IND 270NH 345MA 320 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 345 mA 320mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-R27KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
25 @ 25.2MHz
Frequency - Self Resonant
210MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.42327RM4,232.70
Unit Price without VAT:RM0.42327
Unit Price with VAT:RM0.46560