
CM453232-1R2JL | |
|---|---|
DigiKey Part Number | CM453232-1R2JLTR-ND - Tape & Reel (TR) CM453232-1R2JLCT-ND - Cut Tape (CT) CM453232-1R2JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-1R2JL |
Description | FIXED IND 1.2UH 430MA 550 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 430 mA 550mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-1R2JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.98500 | RM9.85 |
| 100 | RM0.81050 | RM81.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.70676 | RM353.38 |
| 1,000 | RM0.66637 | RM666.37 |
| 1,500 | RM0.64382 | RM965.73 |
| 2,500 | RM0.61652 | RM1,541.30 |
| 3,500 | RM0.59918 | RM2,097.13 |
| 5,000 | RM0.58135 | RM2,906.75 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

