
CM453232-390KL | |
|---|---|
DigiKey Part Number | 118-CM453232-390KLTR-ND - Tape & Reel (TR) 118-CM453232-390KLCT-ND - Cut Tape (CT) 118-CM453232-390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-390KL |
Description | FIXED IND 39UH 150MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 150 mA 4.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-390KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.94200 | RM9.42 |
| 100 | RM0.77300 | RM77.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.67414 | RM337.07 |
| 1,000 | RM0.63556 | RM635.56 |
| 1,500 | RM0.61406 | RM921.09 |
| 2,500 | RM0.58804 | RM1,470.10 |
| 3,500 | RM0.57149 | RM2,000.22 |
| 5,000 | RM0.55448 | RM2,772.40 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

