330 nH Unshielded Drum Core, Wirewound Inductor 605 mA 280mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM453232-R33KL

DigiKey Part Number
118-CM453232-R33KLTR-ND - Tape & Reel (TR)
118-CM453232-R33KLCT-ND - Cut Tape (CT)
118-CM453232-R33KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM453232-R33KL
Description
FIXED IND 330NH 605MA 280 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Drum Core, Wirewound Inductor 605 mA 280mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM453232-R33KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
40 @ 25.2MHz
Frequency - Self Resonant
165MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,000 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.90600RM9.06
100RM0.74540RM74.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.65010RM325.05
1,000RM0.61295RM612.95
1,500RM0.59221RM888.32
2,500RM0.56709RM1,417.72
3,500RM0.55115RM1,929.03
5,000RM0.53474RM2,673.70
12,500RM0.49484RM6,185.50
25,000RM0.46670RM11,667.50
50,000RM0.44867RM22,433.50
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000

Other Suppliers on DigiKey

2,000In Stock
Ships from WEC