
CM453232-R33ML | |
|---|---|
DigiKey Part Number | CM453232-R33MLTR-ND - Tape & Reel (TR) CM453232-R33MLCT-ND - Cut Tape (CT) CM453232-R33MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-R33ML |
Description | FIXED IND 330NH 605MA 280 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 605 mA 280mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-R33ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 40 @ 25.2MHz | |
Frequency - Self Resonant | 165MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.86700 | RM8.67 |
| 100 | RM0.71160 | RM71.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.62048 | RM310.24 |
| 1,000 | RM0.58501 | RM585.01 |
| 1,500 | RM0.56523 | RM847.85 |
| 2,500 | RM0.54126 | RM1,353.15 |
| 3,500 | RM0.52603 | RM1,841.11 |
| 5,000 | RM0.51037 | RM2,551.85 |
| 12,500 | RM0.47229 | RM5,903.62 |
| 25,000 | RM0.44542 | RM11,135.50 |
| 50,000 | RM0.42601 | RM21,300.50 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

