


CMF-RL35A-10-0 | |
|---|---|
DigiKey Part Number | CMF-RL35A-10-0-ND |
Manufacturer | |
Manufacturer Product Number | CMF-RL35A-10-0 |
Description | PTC RESET FUSE 220V 75MA RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 220V (600V Int) 75 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CMF-RL35A-10-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 220V (600V Int) | |
Current - Hold (Ih) (Max) | 75 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 3 A | |
Time to Trip | 150 ms | |
Resistance - 25°C (Typ) | 35 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" L x 0.220" W (7.50mm x 5.60mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | RM1.36792 | RM3,283.01 |
| Unit Price without VAT: | RM1.36792 |
|---|---|
| Unit Price with VAT: | RM1.50471 |

