
CMP0603QFX-2201ELF | |
|---|---|
DigiKey Part Number | 118-CMP0603QFX-2201ELFTR-ND - Tape & Reel (TR) 118-CMP0603QFX-2201ELFCT-ND - Cut Tape (CT) 118-CMP0603QFX-2201ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP0603QFX-2201ELF |
Description | RES CHIP 0603 2K2 1% 1/4W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.34700 | RM3.47 |
| 25 | RM0.27440 | RM6.86 |
| 50 | RM0.24740 | RM12.37 |
| 100 | RM0.19860 | RM19.86 |
| 250 | RM0.16548 | RM41.37 |
| 500 | RM0.14634 | RM73.17 |
| 1,000 | RM0.13124 | RM131.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10709 | RM535.45 |
| 10,000 | RM0.10006 | RM1,000.60 |
| 15,000 | RM0.09664 | RM1,449.60 |
| 25,000 | RM0.09293 | RM2,323.25 |
| 35,000 | RM0.09080 | RM3,178.00 |
| 50,000 | RM0.08880 | RM4,440.00 |
| 60,000 | RM0.08786 | RM5,271.60 |
| 120,000 | RM0.08721 | RM10,465.20 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

