2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP0603QFX-2201ELF

DigiKey Part Number
118-CMP0603QFX-2201ELFTR-ND - Tape & Reel (TR)
118-CMP0603QFX-2201ELFCT-ND - Cut Tape (CT)
118-CMP0603QFX-2201ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP0603QFX-2201ELF
Description
RES CHIP 0603 2K2 1% 1/4W TC100
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,510
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.34700RM3.47
25RM0.27440RM6.86
50RM0.24740RM12.37
100RM0.19860RM19.86
250RM0.16548RM41.37
500RM0.14634RM73.17
1,000RM0.13124RM131.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.10709RM535.45
10,000RM0.10006RM1,000.60
15,000RM0.09664RM1,449.60
25,000RM0.09293RM2,323.25
35,000RM0.09080RM3,178.00
50,000RM0.08880RM4,440.00
60,000RM0.08786RM5,271.60
120,000RM0.08721RM10,465.20
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100