
CMP2010AFX-1001ELF | |
|---|---|
DigiKey Part Number | 118-CMP2010AFX-1001ELFTR-ND - Tape & Reel (TR) 118-CMP2010AFX-1001ELFCT-ND - Cut Tape (CT) 118-CMP2010AFX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2010AFX-1001ELF |
Description | RESHIGHPOWERA 2010 1K 1% 1W TC10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2010AFX-1001ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.08400 | RM10.84 |
| 25 | RM0.90000 | RM22.50 |
| 50 | RM0.79440 | RM39.72 |
| 100 | RM0.71120 | RM71.12 |
| 250 | RM0.62708 | RM156.77 |
| 500 | RM0.57848 | RM289.24 |
| 1,000 | RM0.53986 | RM539.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.48475 | RM1,939.00 |
| 8,000 | RM0.46531 | RM3,722.48 |
| 12,000 | RM0.45584 | RM5,470.08 |
| 20,000 | RM0.44556 | RM8,911.20 |
| 28,000 | RM0.43967 | RM12,310.76 |
| 40,000 | RM0.43410 | RM17,364.00 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

