1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-FW-1501GLF

DigiKey Part Number
118-CR0201-FW-1501GLFTR-ND - Tape & Reel (TR)
118-CR0201-FW-1501GLFCT-ND - Cut Tape (CT)
118-CR0201-FW-1501GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-FW-1501GLF
Description
RES 0201 1K50 1% 50MW TC200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-FW-1501GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,366
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10200RM1.02
25RM0.07400RM1.85
50RM0.05980RM2.99
100RM0.04890RM4.89
250RM0.03768RM9.42
500RM0.03136RM15.68
1,000RM0.02652RM26.52
5,000RM0.01885RM94.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01664RM166.40
20,000RM0.01490RM298.00
30,000RM0.01404RM421.20
50,000RM0.01313RM656.50
70,000RM0.01260RM882.00
100,000RM0.01211RM1,211.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900