
CR0201-FW-1501GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-1501GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-1501GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-1501GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-1501GLF |
Description | RES 0201 1K50 1% 50MW TC200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-1501GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 25 | RM0.07400 | RM1.85 |
| 50 | RM0.05980 | RM2.99 |
| 100 | RM0.04890 | RM4.89 |
| 250 | RM0.03768 | RM9.42 |
| 500 | RM0.03136 | RM15.68 |
| 1,000 | RM0.02652 | RM26.52 |
| 5,000 | RM0.01885 | RM94.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01664 | RM166.40 |
| 20,000 | RM0.01490 | RM298.00 |
| 30,000 | RM0.01404 | RM421.20 |
| 50,000 | RM0.01313 | RM656.50 |
| 70,000 | RM0.01260 | RM882.00 |
| 100,000 | RM0.01211 | RM1,211.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

