
CR0201-FW-2002GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-2002GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-2002GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-2002GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-2002GLF |
Description | RES SMD 20K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-2002GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020120K0FNED | Vishay Dale | 81,111 | 541-CRCW020120K0FNEDCT-ND | RM0.39000 | Direct |
| RMCF0201FT20K0 | Stackpole Electronics Inc | 445,498 | RMCF0201FT20K0CT-ND | RM0.39000 | Direct |
| AC0201FR-0720KL | YAGEO | 70,193 | YAG3419CT-ND | RM0.39000 | Similar |
| AF0201FR-0720KL | YAGEO | 30 | 13-AF0201FR-0720KLCT-ND | RM0.59000 | Similar |
| ERJ-1GNF2002C | Panasonic Industry | 347,349 | P122813CT-ND | RM0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 25 | RM0.07400 | RM1.85 |
| 50 | RM0.05980 | RM2.99 |
| 100 | RM0.04890 | RM4.89 |
| 250 | RM0.03768 | RM9.42 |
| 500 | RM0.03136 | RM15.68 |
| 1,000 | RM0.02652 | RM26.52 |
| 5,000 | RM0.01885 | RM94.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01664 | RM166.40 |
| 20,000 | RM0.01490 | RM298.00 |
| 30,000 | RM0.01404 | RM421.20 |
| 50,000 | RM0.01313 | RM656.50 |
| 70,000 | RM0.01260 | RM882.00 |
| 100,000 | RM0.01211 | RM1,211.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

