
CR0201-JW-101GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-JW-101GLFTR-ND - Tape & Reel (TR) 118-CR0201-JW-101GLFCT-ND - Cut Tape (CT) 118-CR0201-JW-101GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-101GLF |
Description | RES SMD 100 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-101GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 25 | RM0.06760 | RM1.69 |
| 50 | RM0.05520 | RM2.76 |
| 100 | RM0.04450 | RM4.45 |
| 250 | RM0.03404 | RM8.51 |
| 500 | RM0.02836 | RM14.18 |
| 1,000 | RM0.02388 | RM23.88 |
| 5,000 | RM0.01680 | RM84.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01477 | RM147.70 |
| 20,000 | RM0.01317 | RM263.40 |
| 30,000 | RM0.01238 | RM371.40 |
| 50,000 | RM0.01154 | RM577.00 |
| 70,000 | RM0.01106 | RM774.20 |
| 100,000 | RM0.01060 | RM1,060.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

