
CR0402-FX-1503GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-1503GLFTR-ND - Tape & Reel (TR) CR0402-FX-1503GLFCT-ND - Cut Tape (CT) CR0402-FX-1503GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1503GLF |
Description | RES SMD 150K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1503GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05900 | RM0.59 |
| 25 | RM0.04240 | RM1.06 |
| 50 | RM0.03300 | RM1.65 |
| 100 | RM0.02640 | RM2.64 |
| 250 | RM0.01972 | RM4.93 |
| 500 | RM0.01600 | RM8.00 |
| 1,000 | RM0.01320 | RM13.20 |
| 5,000 | RM0.00879 | RM43.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.00755 | RM75.50 |
| 20,000 | RM0.00656 | RM131.20 |
| 30,000 | RM0.00608 | RM182.40 |
| 50,000 | RM0.00557 | RM278.50 |
| 70,000 | RM0.00527 | RM368.90 |
| 100,000 | RM0.00499 | RM499.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

