
CR0402-FX-1650GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-1650GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1650GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1650GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1650GLF |
Description | RES SMD 165 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1650GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08300 | RM0.83 |
| 25 | RM0.06000 | RM1.50 |
| 50 | RM0.04720 | RM2.36 |
| 100 | RM0.03780 | RM3.78 |
| 250 | RM0.02900 | RM7.25 |
| 500 | RM0.02396 | RM11.98 |
| 1,000 | RM0.02005 | RM20.05 |
| 5,000 | RM0.01389 | RM69.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01213 | RM121.30 |
| 20,000 | RM0.01073 | RM214.60 |
| 30,000 | RM0.01006 | RM301.80 |
| 50,000 | RM0.00932 | RM466.00 |
| 70,000 | RM0.00891 | RM623.70 |
| 100,000 | RM0.00851 | RM851.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

